747871-4
09 PLUG SP/FMS STD
Elevate connectivity with our AMPLIMITE HD-20 D-Sub Connector, a high-performance solution designed for seamless board mounting. Featuring a robust thermoplastic housing and UL-certified for safety and quality, this connector offers reliable power delivery with a 6A amperage rating. With two rows of nine gold-plated contacts, it ensures optimal signal transmission for your applications. The front metal shell enhances durability, while the 2.74mm pitch allows for easy installation. RoHS-compliant and meticulously engineered, this connector is ideal for demanding industrial and commercial environments. Upgrade your connectivity with the AMPLIMITE HD-20.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747871-4 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747871-4 |
Shell Material: | Carbon Steel |
Shell Plating Material: | Tin |
Plastic: | No |
Post Size: | .66 mm / .026 in |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Base Material: | Brass |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Shape and Form: | Round |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .093 - .125 in / 2.36 - 3.18 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.74 mm / .108 in |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
Mounting Hole Diameter: | 3.05 mm / .12 in |
Panel Mount Feature: | Without |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Mating Connector Lock: | Without |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Indents: | With |
Shell Size: | 1 |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .17 in / 4.32 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |