748979-1
09 APIII RCPT 318 (SL,BL)
Enhance your connectivity with our high-performance AMPLIMITE HD-20 Series D-Sub Receptacle. Designed for superior functionality, this board mount connector features nine gold-plated phosphor bronze contacts in a two-row configuration, ensuring reliable data transmission. With a UL 94V-0 rating, it guarantees safety and compliance with stringent industry standards. The 2.74mm pitch and all-plastic shell construction make it suitable for various applications. Upgrade your electronic setups with this durable and efficient connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 748979-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6.4 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP748979-1 |
Eyelet Plating Material: | Tin |
Plastic: | Yes |
Eyelet Material: | Brass |
Female Screwlock Material: | Zinc |
Female Screwlock Plating Material: | Clear Chromate |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Material: | Nylon / Polyester |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Boardlock Plating Material: | Tin-Lead |
Mounting Hole Diameter: | .125 in |
Connector Mounting Type: | Board Mount |
Panel Mount Feature: | Without |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Boardlock Material: | Copper Alloy |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Sealable: | No |
Footprint: | 8.08 mm / .318 in |
Shell Size: | 1 |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |