749070-7
68 50SR VERT RCPT ASSY
Enhance your connectivity with the AMPLIMITE 0.50 Series Receptacle. This high-performance connector, featuring a robust thermoplastic housing and UL 94V-0 certification, ensures reliable and safe operation. With 68 gold-plated contacts, it guarantees efficient signal transmission. Designed for board mount assembly with through-hole solder termination, it offers easy integration. The durable construction, including a full metal shell and jackscrews for mating retention, provides secure connectivity in demanding environments. Compliant with RoHS regulations, it is ideal for applications requiring both performance and environmental responsibility. Elevate your connectivity solutions with this versatile connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 749070-7 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 68 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 68 |
Profile: | Standard |
Mating Retention Type: | Jackscrews |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP749070-7 |
Post Size: | .2 in |
Shell Plating Material: | Nickel over Copper |
Bracket Material: | Zinc |
Bracket Plating Material: | Nickel over Copper |
Post Plating Material: | Tin-Lead |
Shell Material: | Carbon Steel |
PCB Mount Orientation: | Vertical |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole - Solder |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Mating Connector Lock: | Without |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .125 in |
Mating Retention: | With |
Mating Alignment: | Without |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Connector Type: | Connector Assembly |
Shielded: | Yes |
Row-to-Row Spacing: | 2.54 mm / .1 in |
Connector System: | Cable-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Sealable: | No |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |