Enhance your connectivity with the AMPLIMITE 0.50 Series Terminating Connector, a high-quality accessory designed for seamless integration in data and device applications. With a UL 94V-0 flammability standard, this connector ensures safety and reliability in any environment. Featuring 20 positions, it offers ample connectivity options for your projects. Operating smoothly in a wide temperature range of -55 to 105°C (-67 to 221°F), it guarantees consistent performance even in extreme conditions. RoHS compliant and meticulously crafted, it's the perfect choice for demanding industrial and commercial settings. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 749108-1
Series:AMPLIMITE 0.50 Series
Cover Type:Terminating
Package Quantity:1
Number of Positions:20
GPL:022
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
GPL Description:Data and Devices
Product Code:4637
Connector Product Type:Accessory
Material Flammability Standard:UL 94V-0
Part Aliases:749108-1
SKU:AMP749108-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: