749108-6
68 50SR CBL CONN TERM COVER
Introducing the AMPLIMITE 0.50 Series Terminating Connector, a high-performance accessory designed for seamless connectivity in electronic applications. With 68 positions, this connector offers ample versatility for various wiring setups. Crafted to meet UL 94V-0 flammability standards, it ensures safety and reliability. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse environmental conditions. This accessory, part of the D-Sub & D-Ribbon Connector Accessories category, is RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with this durable and efficient connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 749108-6 |
Series: | AMPLIMITE 0.50 Series |
Cover Type: | Terminating |
Package Quantity: | 1 |
Number of Positions: | 68 |
GPL: | 022 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Data and Devices |
Product Code: | 4637 |
Connector Product Type: | Accessory |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 749108-6 |
SKU: | AMP749108-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |