749193-2
50 50SR KIT,ST,UK
Part Aliases: TE Connectivity 1032645
Enhance cable connectivity with our AMPLIMITE 0.50 Series Backshell Kit, designed for seamless integration in data and device applications. This UL 94V-0 compliant kit features a durable zinc backshell with nickel over copper plating, ensuring secure mating and shielding. With 50 contacts and a 180° cable exit angle, it offers versatile connectivity options. The included strain relief clip and stainless steel screws provide added stability, while the PVC boot protects cable insulation. Meeting rigorous RoHS standards, this kit guarantees both performance and environmental responsibility in D-Sub connector installations.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 749193-2 |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Backshell Kit |
Number of Contacts: | 50 |
Package Quantity: | 1 |
Number of Positions: | 50 |
GPL: | 022 |
Packaging: | Bag |
Shielded: | Yes |
Mating Connector Lock Type: | Spring Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4621 |
Screw Material: | Stainless Steel |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Cable Exit Angle: | 180° |
Strain Relief Clip Material: | Steel |
Cable Insulation Diameter: | 10.16 mm, .4 in |
Screws and Retainer Clips: | With |
Cover Flammability Standard: | UL 94V-0 |
Backshell Material: | Zinc |
Backshell Plating: | Nickel over Copper |
Boot Material: | PVC |
Latching Spring Material: | Stainless Steel |
Standards Met: | UL 94V-0 |
Part Aliases: | 1032645 749193-2 |
Replacement Part: | 5749193-2 |
SKU: | AMP749193-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |