749196-2
80 50SR KIT,ST,UK
Enhance the connectivity of your devices with our AMPLIMITE 0.50 Series Backshell Kit. This essential accessory, designed for optimal performance, features a shielded construction that ensures secure data transmission. With 80 contacts and positions, it offers seamless integration for wire and cable connections. The durable zinc backshell with nickel plating guarantees longevity, while the stainless steel components, including mating connector locks and screws, provide robust support. The 180° cable exit angle, along with strain relief clips and grommets, ensures proper cable management. RoHS compliant and with an ECCN classification of EAR99, this kit is ideal for data and device applications, meeting the highest standards of quality and compliance. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 749196-2 |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Backshell Kit |
Number of Contacts: | 80 |
Package Quantity: | 1 |
Number of Positions: | 80 |
GPL: | 022 |
Packaging: | Bag |
Shielded: | Yes |
Mating Connector Lock Type: | Spring Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4621 |
Screw Hole Thread Size: | 2-56 |
Screw Material: | Stainless Steel |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Cable Exit Angle: | 180° |
Strain Relief Clip Material: | Steel |
Cable Insulation Diameter: | 12.7 mm, .5 in |
Grommets: | With |
Backshell Material: | Zinc |
Backshell Plating: | Nickel over Copper |
Latching Spring Material: | Stainless Steel |
Part Aliases: | 749196-2 |
SKU: | AMP749196-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |