749204-1
68 50SR KIT,75D,UK
Enhance connectivity with our versatile Backshell Kit from the AMPLIMITE 0.50 Series. Designed for seamless integration, this accessory features 68 contacts and positions, ensuring reliable data transmission. Shielded for optimal performance, it is suitable for various applications in Data and Devices. With a 75° cable exit angle and steel strain relief clip, it offers secure cable termination. The zinc backshell with nickel plating ensures durability, while the stainless steel latching spring provides added stability. RoHS compliant, this kit meets environmental standards, making it a sustainable choice for your connectivity needs. Elevate your connection solutions with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 749204-1 |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Backshell Kit |
Number of Contacts: | 68 |
Package Quantity: | 1 |
Number of Positions: | 68 |
GPL: | 022 |
Packaging: | Bag |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4621 |
Screw Hole Thread Size: | 2-56 UNC |
ECCN: | EAR99 |
Cable Exit Angle: | 75° |
Strain Relief Clip Material: | Steel |
Cable Insulation Diameter: | 10.16 mm, .4 in |
Grommets: | With |
Backshell Material: | Zinc |
Backshell Plating: | Nickel over Copper |
Latching Spring Material: | Stainless Steel |
Part Aliases: | 749204-1 |
Replacement Part: | 5749204-1 |
SKU: | AMP749204-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |