Enhance the durability and performance of your connectivity solutions with our AMPLIMITE 0.50 Series Backshell Kit. Designed for use with 68-contact connectors, this essential accessory ensures secure termination to wires and cables. With a rugged zinc construction and nickel over copper plating, it offers both strength and corrosion resistance. The 75° cable exit angle and strain relief clip, made of steel, provide optimal cable management and protection. Complete with grommets for added insulation, this backshell kit is essential for maintaining the integrity of your data and devices. Upgrade your D-Sub connectors with this high-quality accessory for reliable and efficient connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 749204-2
Series: AMPLIMITE 0.50 Series
Accessory Type: Backshell Kit
Number of Contacts: 68
Package Quantity: 1
Number of Positions: 68
GPL: 022
Packaging: Bag
Shielded: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 4621
Screw Hole Thread Size: 2-56 UNC
ECCN: EAR99
Cable Exit Angle: 75°
Strain Relief Clip Material: Steel
Cable Insulation Diameter: 11.18 mm, .44 in
Grommets: With
Backshell Material: Zinc
Backshell Plating: Nickel over Copper
Latching Spring Material: Stainless Steel
Part Aliases: 749204-2
Replacement Part: 5749204-2
SKU: AMP749204-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: