This kit features a Size 1 HDE Plug, designed with lead-free materials for environmentally conscious applications. It meets UL 94V-0 standards for fire safety and offers a high amperage capacity of 1.5A and 2.4A. The plug is constructed with durable Nylon GF housing and accommodates 9 contacts in 2 rows. Ideal for cable mounting with Insulation Displacement Crimp (IDC) termination, it ensures secure and reliable connections. The body orientation is straight, and the pitch is 2.77mm (.109 in), with a shell size of 1. Each contact is made of Brass or Phosphor Bronze, plated with Tin over Copper for enhanced conductivity. Suitable for signal applications, this connector operates in a wide temperature range from -55°C to 105°C (-67°F to 221°F). It is part of the AMPLIMITE HDE series and is RoHS compliant, making it a dependable choice for various electronic setups.
P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.