Enhance your connectivity with this comprehensive Kit Size 1, featuring a High-Density Enhanced (HDE) Plug that is lead-free for eco-conscious applications. Compliant with UL 94V-0 standards, it guarantees safety and quality. Suitable for high-performance environments, this kit provides a reliable amperage range of 1.5A to 2.4A. The durable Nylon GF housing, coupled with brass and phosphor bronze contacts, ensures long-lasting functionality. With 25 contacts in 2 rows, it offers ample connectivity options. The Cable Mount (Free-Hanging) design with Insulation Displacement Crimp (IDC) termination method simplifies installation. Featuring a straight body orientation and a pitch of 2.77mm (.109 in), it is designed for efficiency. The 20-pin plug with Tin over Copper plating and gold flash contact mating area plating guarantees optimal signal transmission. Suitable for round jacketed cables, it accommodates wire sizes ranging from 26 to 22 AWG (.13 - .32mm²). With a temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance in diverse operating conditions. The black housing color, steel shell material, and zinc-plated screws and mounting hardware provide a sleek and secure connection solution. Suitable for cable-to-cable applications, this Connector Kit is essential for data and device connectivity. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connectivity infrastructure with this high-quality Connector Kit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 749810-9
Series: AMPLIMITE HDE
Amperage: 1.5 A, 2.4 A
Gender: Plug
Housing Material: Nylon GF
Number of Contacts: 25
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Brass, Phosphor Bronze
Body Orientation: Straight
Pitch: .109 in, 2.77 mm
Shell Size: 3
Contact Size: 20
Contact Type: Pin
Shell Plating: Tin over Copper
Terminal Type: IDC
Mount Angle: Straight
Body Material: Polypropylene
Package Quantity: 1
Clamp Type: One-Piece Quick Snap
Cable Type: Round Jacketed Cable
Number of Positions: 25
Housing Color: Black
GPL: 248
Shell Material: Steel
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold Flash
Shielded: Yes
PCB Contact Termination Area Plating: Tin
Solid Wire Size: .13 - .32 mm², 26 - 22 AWG
PCB Retention Type: None
Sealable: No
Mating Connector Lock Type: Mounting Holes
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 5870
Preloaded: Yes
Wire Size: .15 - .4 mm², 26 - 22 AWG
Screw Hole Thread Size: 4-40
Product Grade: Standard
Connector System: Cable-to-Cable
Connector Product Type: Connector
Screw Material: Steel
Mating Connector Lock: With
Mounting Screw Material: Steel
Mounting Screw Plating: Zinc
Screw Plating: Zinc
Cable Exit Angle: 180°
Retainer Clip Material: Stainless Steel
Strain Relief Clip Material: Stainless Steel
Cable Insulation Diameter: .255 - .47 in, 6.48 - 11.94 mm
Enclosure: With
Screws and Retainer Clips: With
Cable Support Gate Material: Polypropylene
Grommets: With
Grounding Indents: With
Shell Type: Full Metal Shell
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 749810-9
SKU: AMP749810-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/21/2021 P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. Download