This MICT,RECPT,228,ASSY,093,PDNI connector assembly, meeting CSA standards, is designed for board-to-board applications. With a housing made of UL 94V-0 rated liquid crystal polymer (LCP), it features a dual-row layout with 228 positions for high-density signal transmission. The contact material is copper alloy, plated with gold or palladium nickel, ensuring reliable performance. With a pitch of .64mm, it supports data rates up to 10 Gb/s. Operating in a wide temperature range from -67 to 257 °F, it offers versatility in various environments. The surface-mount termination method and locating post alignment make for easy PCB installation. With a contact amperage of 11.5A and impedance of 50Ω, this connector is suitable for demanding applications requiring high-speed and high-power capabilities. Its black housing color and vertical mount orientation provide a sleek and space-efficient solution. Both CSA and UL agency certifications guarantee quality and compliance with industry standards. Whether used in consumer electronics, telecommunications, or industrial equipment, this connector ensures robust and efficient signal connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 767061-6
Housing Material: Liquid crystal polymer(LCP)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .025 in, .64 mm
Voltage: 30 V AC, 6 V DC
Contact Type: Socket
Row Spacing: .228 in, 5.79 mm
Impedance: 50 Ω
Package Quantity: 6
Contact Amperage: 11.5 A
Number of Positions: 228
Data Rate: 10 Gb/s
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 2 MΩ
GPL: 481
Mating Entry Location: Bottom
Packaging: Box & Tube, Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness: .12 µm, 5 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.57 mm, .8 in
Connector Height: .24 in, 6.096 mm
Sealable: No
Ground Component Type: Ground Bus
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2429
Number of Columns: 114
Number of Power Positions: 6
Number of Signal Positions: 228
Contact Layout: Inline
Connector Length: 3.5 in, 88.9 mm
Connector System: Board to Board
CSA Agency Certification: 1195944
UL Agency Certification: E28476
Stackable: No
ECCN: EAR99
Board to Board Configuration: Mezzanine
Contact Shape: Dual Beam
Connector Width: .272 in, 6.9 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Differential Signaling: Yes
Header Type: Header Only
Connector Assembly Type: PCB Mount Receptacle
Stack Height: 10.92 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 2.5 mm, 6.6 mm, .9 in, 9 mm
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 767061-6
Replacement Part: 5767061-6
SKU: AMP767061-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: