Experience high-speed connectivity with our MICTOR Right Angle Receptacle, designed for efficient signal transmission in board-to-board configurations. This assembly, meeting CSA standards, features a dual-beam contact shape and 228 inline signal positions, ensuring reliable performance at up to 10 Gb/s data rates. With a housing made of UL 94V-0 compliant liquid crystal polymer and gold-plated copper alloy contacts, it offers durability and optimal conductivity. Operating in a wide temperature range from -67 to 257 °F, this connector is suitable for various environments. Its 114 columns, including six power positions, cater to diverse connection needs, while the right-angle, mezzanine configuration allows for space-saving installations. With features like impedance control, ground bus support, and differential signaling capability, this receptacle is ideal for demanding signal applications, making it a versatile choice for your PCB connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 767089-6
Amperage: 11.5 A
Housing Material: Liquid crystal polymer(LCP)
Number of Rows: 2
Mount Type: Board Mount
Contact Material: Copper Alloy
Contact Plating: Gold
Overall Width: 6.9 ;6.9 mm
Overall Length: 88.9 ;88.9 mm
Pitch: .025 in, .64 mm
Voltage: 30 V AC, 6 V DC
Contact Type: Socket
Row Spacing: .228 in, 5.79 mm
Impedance: 50 Ω
Package Quantity: 6
Contact Amperage: 11.5 A
Number of Positions: 228
Data Rate: 10 Gb/s
Housing Color: Black
Mount Orientation: Straddle Mount
Insulation Resistance: 2 MΩ
GPL: 481
Mating Entry Location: Bottom
Packaging: Box & Tube, Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness: .12 µm, 5 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 2.36 mm, .8 in
Connector Height: .236 in, 6 mm
Sealable: No
Ground Component Type: Ground Bus
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2436
Number of Columns: 114
Number of Power Positions: 6
Number of Signal Positions: 228
Contact Layout: Inline
Connector Length: 3.5 in, 88.9 mm
Connector System: Board to Board
CSA Agency Certification: 1195944
UL Agency Certification: E28476
ECCN: EAR99
Board to Board Configuration: Mezzanine, Right Angle
Contact Shape: Dual Beam
Connector Width: .272 in, 6.9 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Termination Post Tail Length: .148 in, 3.76 mm
Differential Signaling: Yes
Header Type: Header Only
Connector Assembly Type: PCB Mount Receptacle
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 767089-6
Replacement Part: 5767089-6
SKU: AMP767089-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: