This CSA-certified board-to-board PCB connector features a durable housing made of LCP (Liquid Crystal Polymer) in black, with a surface-mount termination method for easy installation. With two rows and 76 positions, it is designed for signal circuit applications with an impedance of 50 Ω and a data rate of 10 Gb/s. The contact layout is inline, with dual-beam contact shapes for reliable connectivity. Operating within a wide temperature range of -67 to 257 °F, this connector is suitable for various environments. It has a contact amperage of 11.5 A, meeting performance standards with UL 94V-0 flammability rating. Gold or Palladium Nickel plating in the mating area ensures optimal signal transmission, and with a stack height of 1.255 inches, it offers efficient board-to-board connectivity in mezzanine configurations. With agency certifications from CSA and UL, this connector guarantees quality and reliability in electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 767153-9
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 24.003 mm, .64 mm, .945 in
Voltage: 2 V DC, 30 V AC
Contact Type: Socket
Row Spacing: .228 in, 5.79 mm
Impedance: 50 Ω
Package Quantity: 210
Contact Amperage: 11.5 A
Number of Positions: 76
Data Rate: 10 Gb/s
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 2 MΩ
GPL: 481
Mating Entry Location: Bottom
Packaging: Tape
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness: .12 µm, 5 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.57 mm, .8 in
Connector Height: 15.011 mm, .591 in
Sealable: No
Ground Component Type: Ground Bus
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2429
Number of Columns: 38
Number of Power Positions: 2
Number of Signal Positions: 76
Contact Layout: Inline
Connector Length: 1.499 in, 38.1 mm
Connector System: Board to Board
CSA Agency Certification: 1195944
UL Agency Certification: E28476
Stackable: No
ECCN: EAR99
Board to Board Configuration: Mezzanine
Contact Shape: Dual Beam
Connector Width: .315 in, 8 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Differential Signaling: Yes
Header Type: Header Only
Connector Assembly Type: PCB Mount Receptacle
Stack Height: 15.62 mm, 18 mm, 1.255 in, 20 mm, 21.6 mm, 27.8 mm, 27 mm, 29 mm, 31.9 mm
PCB Contact Termination Area Plating Thickness: 150 - 250 µin
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 767153-9
Replacement Part: 5767153-9
SKU: AMP767153-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: