This high-performance board-to-board connector is designed for signal applications, offering a reliable connection in demanding environments. With a contact layout of 228 signal positions, 114 columns, and 6 power positions, it ensures efficient data transmission. The dual-beam contact shape and gold or palladium nickel plating in the mating area guarantee optimal signal integrity. Featuring a .64mm pitch and 10 Gb/s data rate, it meets the latest connectivity standards. With a housing made of UL 94V-0 rated LCP and a temperature range of -67 to 257°F, it ensures durability in various operating conditions. The connector is CSA and UL certified, ensuring quality and compliance with industry regulations. Suitable for vertical board mounting, it offers easy installation with PCB retention and alignment features. Whether for data centers or telecommunications, this connector is a reliable solution for high-speed signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 767154-6
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .025 in, .64 mm
Voltage: 30 V AC, 6 V DC
Contact Type: Socket
Row Spacing: .228 in, 5.79 mm
Impedance: 50 Ω
Package Quantity: 6
Contact Amperage: 11.5 A
Number of Positions: 228
Data Rate: 10 Gb/s
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 2 MΩ
GPL: 481
Mating Entry Location: Bottom
Packaging: Box & Tube, Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness: .12 µm, 5 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.57 mm, .8 in
Connector Height: 15.011 mm, .591 in
Sealable: No
Ground Component Type: Ground Bus
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E001
Number of Columns: 114
Number of Power Positions: 6
Number of Signal Positions: 228
Contact Layout: Inline
Connector Length: 3.5 in, 88.9 mm
Connector System: Board to Board
CSA Agency Certification: 1195944
UL Agency Certification: E28476
Stackable: No
ECCN: EAR99
Board to Board Configuration: Mezzanine
Contact Shape: Dual Beam
Connector Width: .315 in, 8 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Differential Signaling: Yes
Header Type: Header Only
Connector Assembly Type: PCB Mount Receptacle
Stack Height: 15.62 mm, 18 mm, 1.255 in, 20 mm, 21.6 mm, 27.8 mm, 27 mm, 29 mm, 31.9 mm
PCB Contact Termination Area Plating Thickness: 150 - 250 µin
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 767154-6
Replacement Part: 5767154-6
SKU: AMP767154-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: