770178-2

06P MINI-UMNL ASSY VO SNAU

Introducing the Mini-Universal MATE-N-LOK series, a versatile power connector suitable for various applications. This CSA and UL certified connector features a durable nylon housing in white, with two rows of six gold-plated pin contacts for reliable power transmission. With a 600V AC/DC voltage rating and contact amperage of 9.5A, it ensures efficient performance. The through-hole solder termination method and board mount design make installation easy, while the vertical orientation and locking tab mating retention provide secure connectivity. Operating temperature range of -55 to 105°C (-67 to 221°F) allows for use in diverse environments. Perfect for power circuit applications, this header connector is essential for appliances and other electronic devices. Please note, it is not RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 770178-2
Series: Mini-Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .162 in, 4.14 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .163 in, 4.14 mm
Package Quantity: 200
Contact Amperage: 9.5 A
Number of Positions: 6
Housing Color: White
Mount Orientation: Vertical
GPL: 238
Mating Retention Type: Locking Tab
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
PCB Retention: With
Connector Height: 13.49 mm
PCB Retention Type: Boardlock
Boardlock Material: Nylon
Sealable: No
Mating Alignment: With
Mating Alignment Type: Chamfered Edges
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1311
Number of Power Positions: 6
Connector Length: 13.97 mm
Connector System: Wire to Board
Contact Termination Plating: Tin-Lead
Connector Product Type: Header
ECCN: EAR99
Connector Width: 9.83 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .125 in, 5.47 mm
Max Insulation Diameter: 3.2 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: No
Connector and Housing Type: Receptacle
Multiple Contact Types: Without
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 770178-2
Replacement Part: 1-770178-1
SKU: AMP770178-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/01/2015 P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. Download