Enhance your electrical connections with this Timer Connector Housing, featuring 24 receptacle terminals for seamless integration. Crafted from durable Nylon in a natural hue, it ensures reliable performance. With a pitch of 5.59 mm (.22 in) and straight orientation, it guarantees a secure fit. The mating retention type is latch, while the alignment type is polarization, facilitating easy and accurate assembly. Designed for cable mount (free-hanging) installation, it offers versatility in use. RoHS compliant, this terminal housing is a sustainable choice for your connectivity needs. Elevate your projects with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 770198-1
Housing Material: Nylon
Pitch: .22 in, 5.59 mm
Terminal Type: Receptacle
Orientation: Straight
Number of Positions: 24
Housing Color: Natural
Mating Retention Type: Latch
Mating Alignment Type: Polarization
Mounting Style: Cable Mount (Free-Hanging)
Insulated: No
Product Type: Terminal Housing
Housing Type: Receptacle
SKU: AMP770198-1
series: Timer Connector System
Crimp Terminal Housing Mating Alignment: With
Crimp Terminal Housing Mating Retention: With
Length: 51.56 mm
Width: 19.63 mm
Crimp Terminal Housing Packaging Method: Carton
Connector System: Wire-to-Board / Wire-to-Wire
Sealable: No
Terminates To: Wire & Cable
Operating Temperature Range: -40 - 105 °C / -40 - 221 °F
Supplier Product: Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: