Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
776129-2 |
Amperage: |
14 A |
Wire Size: |
2 mm² |
Termination Method: |
Crimp |
Operating Temperature Range: |
-22 - 221 °F, -30 - 105 °C |
Crimp Type: |
F-Crimp |
Product: |
Automotive, Truck, Bus, & Off-Road Terminals |
Terminal / Splice Type: |
Receptacle |
Terminal Primary Locking Feature: |
Clean Body |
SKU: |
AMP776129-2 |
series: |
Multilock Connector System |
Interface Plating: |
Tin (Sn) |
Mating Tab Width: |
1.8 mm / .071 in |
Wire Insulation Diameter: |
2.39 mm / .094 in |
Wire Size Search: |
2 mm² |
Terminal Transmits: |
0 - 24 A (Low Power) |
Sealable: |
No |
Receptacle Style: |
180° |