786554-7
68 50SR VRT RCPT,L,R,ACT PIN
Elevate your connectivity with our AMPLIMITE 0.50 Series D-Sub Connector. Designed for high-performance applications, this receptacle features UL 94V-0 rated thermoplastic housing for enhanced safety. With 68 gold-plated contacts and a pitch of 1.27mm, it ensures reliable signal transmission. The through-hole solder termination method guarantees secure PCB attachment, while the full metal shell offers durability. Meeting RoHS compliance, it's ideal for environmentally conscious projects. Whether in industrial or commercial settings, this connector is the perfect solution for your connectivity needs. Upgrade your systems with the AMPLIMITE 0.50 Series and experience seamless data transfer like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 786554-7 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 68 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 68 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP786554-7 |
Bracket Material: | Zinc |
Bracket Plating Material: | Nickel over Copper |
Shell Material: | Carbon Steel |
Post Plating Material: | Tin-Lead over Nickel |
Shell Plating Material: | Nickel over Copper |
Post Size: | .026 in |
PCB Mount Orientation: | Vertical |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | .05 in / 1.27 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole - Solder |
Mating Alignment Type: | Rails |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
Mating Retention: | With |
Mating Alignment: | Without |
Mating Connector Lock Type: | Latch |
Mounting Hole Diameter: | .109 in |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector Type: | Connector Assembly |
Shielded: | Yes |
Sealable: | No |
Connector System: | Cable-to-Board |
Termination Post Length: | 4.39 mm / .173 in |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |