786555-7
68 50SR VRT RCPT,FL TOP,ACT PN
Experience seamless connectivity with our AMPLIMITE 0.50 Series D-Sub Receptacle Connector, ideal for high-performance applications. Featuring a robust design with through-hole solder termination, this connector ensures secure and reliable connections. With 68 gold-plated contacts, it guarantees optimal signal transmission. The full metal shell construction, combined with a mounting screw mating retention type, offers enhanced durability and stability. Designed for precision, this connector is perfect for industrial and commercial use. Rest assured, it is ROHS compliant, meeting international standards for environmental safety. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 786555-7 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 68 |
Profile: | Standard |
Mating Retention Type: | Mounting Screw |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
SKU: | AMP786555-7 |
Bracket Plating Material: | Nickel over Copper |
Post Plating Material: | Tin-Lead over Nickel |
Post Size: | .024 in |
Shell Material: | Carbon Steel |
Bracket Material: | Zinc |
Shell Plating Material: | Nickel over Copper |
PCB Mount Orientation: | Vertical |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Mating Connector Lock: | Without |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .125 in |
Mating Retention: | With |
Mating Alignment: | Without |
PCB Mount Retention Type: | Mounting Screw |
Circuit Application: | Signal |
Connector Type: | Connector Assembly |
Row-to-Row Spacing: | 2.54 mm / .1 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Shielded: | Yes |
Product Type: | Connector |
Sealable: | No |
Termination Post Length: | .173 in / 4.39 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |