787928-7
68 50SR R/A RECPT,REDESIGN
Enhance your connectivity with the AMPLIMITE 0.50 Series Receptacle, a high-performance D-Sub connector designed for optimal signal transmission. This robust connector features UL E28476 and UL 94V-0 certifications for reliability and safety. With 68 gold-plated contacts and a pitch of 1.27mm, it ensures secure and efficient board-to-board connections. The thermoplastic housing and full metal shell offer durability in demanding environments. Suitable for through-hole soldering, it guarantees a stable and lasting connection. The jackscrews provide mating retention, while the standard profile facilitates easy installation. Packaged in a convenient tube, this connector is ideal for various industrial and commercial applications. RoHS compliant for environmental responsibility. Elevate your connectivity solutions with the AMPLIMITE 0.50 Series Receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 787928-7 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 68 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 68 |
Profile: | Standard |
Mating Retention Type: | Jackscrews |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP787928-7 |
Shell Material: | Carbon Steel |
Post Plating Material: | Tin-Lead over Nickel |
Bracket Material: | Zinc |
Bracket Plating Material: | Nickel over Copper |
Post Size: | .012 in |
Shell Plating Material: | Nickel |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin-Lead |
PCB Thickness (Recommended): | .093 in |
Housing Color: | Black |
Centerline (Pitch): | .05 in / 1.27 mm |
Housing Material: | Thermoplastic |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole - Solder |
Mating Alignment: | Without |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
PCB Mount Retention Type: | Boardlock |
Mounting Hole Diameter: | .125 in |
Mating Connector Lock: | With |
Mating Retention: | With |
Mating Connector Lock Type: | Mounting Holes |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector Type: | Connector Assembly |
Sealable: | No |
Product Type: | Connector |
Connector System: | Cable-to-Board |
Termination Post Length: | 3.66 mm / .144 in |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |