788088-1
TYPE III+ SOCKET ASSEMBLY,.062
Upgrade your power and signal connectivity with our Type III+ Socket Assembly. Featuring a contact size of 16 and a brass construction with gold plating in the mating area, this assembly ensures reliable performance in industrial environments. With a contact amperage of 13A and a termination type of crimp, it is suitable for a wide range of applications. Operating in temperatures ranging from -55 to 90°C (-67 to 194°F), it guarantees durability and stability. Designed for discrete wire cable types, it supports wire sizes from 28 to 30 AWG. The contact termination plating in tin and the underplating in nickel comply with RoHS standards, making it environmentally friendly. With a packaging quantity of 4000 units, it is ideal for bulk installations. Trust in our AMP Type III+ Socket Assembly for efficient and secure wire and cable connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 788088-1 |
Series: | AMP Type III+ |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel, Strip |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | .05 - .09 mm², 28 - 30 AWG |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 30 µin, .76 µm |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .015 - .03 in, 3.81 - 7.62 mm |
Contact Retention: | With |
Contact Termination Area Plating Finish: | Matte |
Test Current: | 13 A |
Contact Retention Type in Housing: | Locking Lance |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 788088-1 |
SKU: | AMP788088-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/12/2012 | P-12-007828 - Change the plating located in the wire crimp area of these contacts from gold flash over nickel to matte tin over nickel. The plating located on the mating end of the contacts will not change. The plating in the center of the contact between the mating end and crimp end will change from gold flash over nickel to nickel only. Following the change the contacts will continue to comply with TE product specification 108-10042. | Download |