794150-2
AMP DUAC/PL PWR CONN LTCH ASSY COLORANT
Enhance the power connectivity of your electronic devices with our AMP DUAC/PL Power Connector Latch Assembly in Colorant. Crafted from durable Brass and Copper Alloy, this essential accessory ensures secure and reliable connections in a range of environments, with an operating temperature range of -55 to 105°C (-67 to 221°F). Designed for easy integration onto Printed Circuit Boards, its robust construction and RoHS compliance guarantee both performance and environmental responsibility. Upgrade your setup with this vital component for seamless power transfer.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794150-2 |
Accessory Type: | Latch |
Hardware Material: | Brass, Copper Alloy |
GPL: | 145 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L588 |
ECCN: | EAR99 |
Part Aliases: | 794150-2 |
SKU: | AMP794150-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |