796136-1
ASSY, SMT BATTERY CONN
Enhance your electronic assembly with the meticulously crafted ASSY, SMT BATTERY CONN from our AMP SMA, CGS SM series. This essential component, designed for Coin Cell accessories, features a durable Liquid Crystal Polymer housing in a natural hue. With a board mount for seamless installation, it offers two positions for optimal connectivity. Operating efficiently in a wide temperature range, from -30 to 70°C (-22 to 158°F), it is perfect for signal circuit applications. The tin-plated contact mating area ensures reliable performance, while the Tape & Reel packaging method simplifies handling. Compliant with RoHS standards, this connector is not just a component but a testament to quality and innovation in electronic connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 796136-1 |
Series: | AMP SMA,CGS SM |
Accessory Type: | Coin Cell |
Housing Material: | Liquid Crystal Polymer |
Mount Type: | Board Mount |
Package Quantity: | 400 |
Contact Amperage: | 7 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Horizontal |
Battery Type: | Coin Cell |
GPL: | 519 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2932 |
Connector System: | Board to Board |
ECCN: | EAR99 |
PCB Mount Alignment: | Without |
Battery Series: | CR2032 |
Part Aliases: | 796136-1 |
SKU: | AMP796136-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/28/2023 | PCN-23-179535 - Packing Spec Change. Adjust package tape structure, Optimize tape reel packing. | Download |
09/01/2021 | PCN-21-105982 - Update drawing, show all the logos for different plants.Align the logo of the real part with the drawing | Download |