796329-3

23-57 CPC POSTD SKT RECPT

Enhance power connectivity with our black AMP CPC Connector Assembly, featuring a robust thermoplastic housing and UL 94V-0 flammability standard compliance for safe operation. With a high amperage rating of 7.5 A and a voltage capacity of 250 VDC, this panel mount connector is suitable for various applications. Its through-hole solder termination method ensures secure and reliable connections, while the socket contact type and 57 positions offer versatile functionality. Designed for durability, it can withstand extreme temperatures ranging from -55 to 105°C (-67 to 221°F). Ideal for industrial use, this Circular Power Connector is RoHS compliant, ensuring environmental responsibility. Upgrade your power systems with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796329-3
Color:Black
Series:AMP CPC
Amperage:7.5 A
Housing Material:Thermoplastic
Mount Type:Panel Mount
Termination Method:Through Hole - Solder
Voltage:250 VDC
Shell Size:23
Contact Type:Socket
Number of Positions:57
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Connector Assembly
Material Flammability Standard:UL 94V-0
SKU:AMP796329-3
Number of Signal Positions:57
Number of Power Positions:0
Reverse Gender:Yes
Contact Protection:With
Assembly Length:29.69 mm / 1.169 in
Operating Voltage:250 VAC
null:250 VAC
Mating Alignment Type:Keyed
Mating Retention Type:Threaded Coupling
Panel Mount Feature Type:Flange with Threaded Inserts
Panel Mount Feature:With
Mating Alignment:With
Mating Retention:With
Circuit Application:Signal
Shielded:No
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Wire-to-Board
Sealable:No
Connector and Housing Type:Receptacle
Fluid Resistance:None

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: