796603-1

BC6-T308-07=TRI-BARRIER STRP

Enhance connectivity with our BC6-T308-07 TRI-BARRIER STRP in sleek black, designed for a single row arrangement with seven positions and a durable thermoplastic housing. Featuring solder turret termination and a 9.53 mm pitch, this terminal block ensures secure connections up to 20 A and 300 V. With UL 94V-0 flammability standard compliance, it guarantees safety in industrial settings. The copper alloy terminals with tin plating accommodate wire sizes ranging from .3 to 3 mm² (22 to 12 AWG), while the included steel screws with zinc chromate plating offer reliable assembly. Measuring 3.314 inches in length, it's ideal for vertical mounting with end mounting ears for convenient installation. Trust in our RoHS-compliant barrier strip for efficient and compliant circuit board connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 796603-1
Color: Black
Amperage: 20 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Solder Turret
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 10
Number of Levels: 1
Number of Positions: 7
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E461
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 3.314 in, 84.176 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: 796603-1;BC6-T308-07
SKU: AMP796603-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: