796608-1

6WWV-03-006=TRI BARRIER STRP

Part Aliases: TE Connectivity 6WWV-03-006  
Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable solution for secure electrical connections. This black panel-mount block features a single row design, perfect for vertical installation with its included mounting ears. With a high amperage rating of 25 A and a voltage range of 300 V to 600 V, it ensures efficient power transmission. The thermoplastic housing, UL 94V-0 compliant for material flammability, guarantees safety. Solderless wire wrap termination method, along with a screw size of 6-32, offers easy and durable assembly. Accommodating wire sizes from .3 to 3 mm² (22-12 AWG), it suits a wide range of applications. The tri-barrier style and bright tin plating finish on the copper alloy terminals ensure excellent conductivity. Each package includes 125 units, making it ideal for industrial use. Rest assured, this product is RoHS compliant, meeting environmental standards. Upgrade your wiring setup with the Buchanan 6 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 796608-1
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Solderless Wire Wrap
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 125
Number of Levels: 1
Number of Positions: 3
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.936 in, 49.17 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 796608-1 6WWV-03-006
SKU: AMP796608-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: