796608-9
6WWV-16-006=#6 TRIBARRIER
Enhance your industrial connectivity with this 16-position black barrier terminal block, featuring a durable thermoplastic housing and copper alloy terminals plated with bright tin for reliable performance. With a 25A amperage rating and 300V/600V voltage options, it's suitable for a range of applications. The solderless wire wrap termination method ensures easy installation, while the 9.53mm pitch and 6-32 screw size provide secure connections. Designed for vertical panel mounting, it includes end mounting ears for added stability. Meeting UL 94V-0 flammability standards and RoHS compliant, this terminal block guarantees safety and environmental responsibility. With its tri-barrier strip style and open bottom with standoffs design, it offers efficient wire management. Whether you're working with .3-3mm² or 22-12 AWG wire, this terminal block is a versatile solution. Each package contains 40 units, making it ideal for bulk installations. Upgrade your connectivity with this high-quality industrial terminal block.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796608-9 |
Color: | Black |
Amperage: | 25 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Solderless Wire Wrap |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 40 |
Number of Levels: | 1 |
Number of Positions: | 16 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Product Code: | E458 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 173 mm, 6.811 in |
Screw Plating: | Zinc |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | End Mounting Ears |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6WWV-16-006;796608-9 |
SKU: | AMP796608-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |