796637-5

5POS 5.08MM CE VRT HDR,TRM BLK

Enhance your power and signal connections with our 5-position header, designed for efficient board mounting. With a durable PA 6/6 housing in sleek black, this connector ensures reliable performance in industrial settings. Featuring phosphor bronze contacts plated with tin, it accommodates wire sizes ranging from 12 to 30 AWG. The 5.08mm pitch and 15A amperage make it ideal for various applications, while its vertical mount angle and through-hole contact style provide secure assembly. With a high operating temperature range of -40 to 105°C, this header guarantees longevity and stability. RoHS compliant and featuring 270° mating angle without interlock, it offers both environmental responsibility and ease of use. Suitable for wire-to-board connections, this shrouded header with a closed-end construction is a versatile solution for your connectivity needs. Packaged in a box of 150, it is perfect for large-scale projects. Upgrade your systems with this high-quality PCB mount header, essential for efficient power and signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796637-5
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:150
Contact Amperage:15 A
Number of Positions:5
Housing Color:Black
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:270° (Top)
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796637-5
SKU:AMP796637-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: