796637-7
7POS 5.08MM CE VRT HDR,TRM BLK
Enhance your power and signal connections with our 15 A Header Terminal Block. Designed for easy board mounting, this single-row connector features a durable PA 6/6 housing in sleek black, ensuring reliable performance in industrial settings. With seven positions and a 5.08 mm pitch, it accommodates wire sizes ranging from 12 to 30 AWG. The phosphor bronze contacts with tin plating guarantee secure and efficient conductivity, while the 300 V AC voltage rating offers peace of mind. Operating in temperatures from -40 to 105 °C, this connector is built to withstand harsh environments. Its shrouded header type, closed end, and through-hole mounting style provide added protection and stability. Each package contains 100 units, making it ideal for large-scale projects. RoHS compliant for environmental responsibility, this terminal block is a dependable choice for wire-to-board connections in various applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796637-7 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Package Quantity: | 100 |
Contact Amperage: | 15 A |
Number of Positions: | 7 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Interlock: | Without |
Closed End: | With |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Mating Angle: | 270° (Top) |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 796637-7 |
SKU: | AMP796637-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |