796637-8
8POS 5.08MM CE VRT HDR,TRM BLK
Easily connect power and signal sources with this 8-position header terminal block. Designed for board mount installation, it features a durable black PA 6/6 housing and phosphor bronze contacts with tin plating for reliable performance in industrial environments. With a 15A amperage rating and 300V AC voltage capacity, it ensures efficient power transmission. The 5.08mm pitch and 3.5mm tail length accommodate wire sizes ranging from 12 to 30 AWG, offering flexibility in connectivity. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it is suitable for various applications. This shrouded header terminal block, packaged in a box of 100, is RoHS compliant, meeting stringent environmental standards. Perfect for wire-to-board connections, it provides a secure and efficient solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796637-8 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Package Quantity: | 100 |
Contact Amperage: | 15 A |
Number of Positions: | 8 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Interlock: | Without |
Closed End: | With |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Mating Angle: | 270° (Top) |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 796637-8 |
SKU: | AMP796637-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |