796639-6
6POS 5.08MM CE R/A HDR,TRM BLK
Enhance your power and signal connections with our high-quality Header Connector. Designed for optimal performance, this connector features a durable PA 6/6 housing in sleek black, suitable for industrial applications. With a right-angle mount and PCB block type, it offers secure board attachment. Each connector includes six positions, suitable for wire sizes ranging from 12 to 30 AWG. Its tin-plated copper alloy contacts ensure reliable conductivity, rated for 15 A at 300 V AC. With a wide operating temperature range and RoHS compliance, this connector is a versatile and eco-friendly solution for your wire-to-board connections. Each package contains 100 connectors, making it perfect for bulk orders. Upgrade your setup with our Shrouded Header Connector for dependable performance in any environment.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796639-6 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Package Quantity: | 100 |
Contact Amperage: | 15 A |
Number of Positions: | 6 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Interlock: | Without |
Closed End: | With |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 796639-6 |
SKU: | AMP796639-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |