796682-9
TERMI-BLOK PCB MOUNT 90 9P.
Securely mount and organize your PCB connections with our TERMI-BLOK 90 9P Header. Designed for efficient power and signal transmission, this straight-mount terminal block features a stacking configuration with an interlock for added stability. With a housing made of durable PA 6/6 material in sleek black, it offers reliable performance in industrial settings. The brass contacts with tin plating ensure optimal conductivity, while the 5mm pitch accommodates wire sizes ranging from 12 to 30 AWG. Operating in a wide temperature range of -40 to 110°C, this connector system is suitable for various applications. Each package contains 100 units, making it ideal for bulk installations. With RoHS compliance and high voltage and amperage ratings, it guarantees safety and quality in every connection. Whether for professional or DIY projects, the TERMI-BLOK 90 9P Header is a dependable choice for wire-to-board setups.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796682-9 |
Amperage: | 17.5 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Straight |
Block Type: | Stacking w/interlock |
Screw Size: | M3 |
Package Quantity: | 100 |
Contact Amperage: | 17.5 A |
Number of Positions: | 9 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7742 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | With |
Closed End: | Without |
Stacked Levels: | Without |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 796682-9 |
SKU: | AMP796682-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |