796683-8

TERMI-BLOK PCB MOUNT 90 8P.

Introducing the TERMI-BLOK PCB Mount 90 8P, a versatile solution for your power and signal connections. This straight-mount header features a durable PA 6/6 housing in a vibrant green color, with 8 contacts arranged in a single row. With a high amperage rating of 17.5 A and a voltage tolerance of 300 V AC, it's suitable for various industrial applications. The brass contacts are plated with tin for optimal conductivity, while the 5mm pitch allows for secure wire connections. Designed for ease of installation, this terminal block is board mountable and wave solder capable, with a wide operating temperature range of -40 to 110°C. Whether you're stacking multiple blocks or connecting wires to a PCB, this TERMI-BLOK header ensures reliable performance in any setup. Fully RoHS compliant, it meets the highest standards for environmental responsibility. Upgrade your connectivity with the TERMI-BLOK PCB Mount 90 8P.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 796683-8
Amperage: 17.5 A
Gender: Header
Housing Material: PA 6/6
Number of Contacts: 8
Number of Rows: 1
Mount Type: Board Mount
Contact Material: Brass
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Straight
Block Type: Stacking w/interlock
Screw Size: M3
Package Quantity: 200
Contact Amperage: 17.5 A
Number of Positions: 8
Housing Color: Green
GPL: 124
Tail Length: .138 in, 3.5 mm
Packaging: Box
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7742
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
Screw Material: Brass
Stacking Configuration: Side Stackable
ECCN: EAR99
Screw Plating: Nickel
Entry Angle: Side
Interlock: With
Closed End: Without
Stacked Levels: Without
Threaded Flange: Without
Contact Mount Style: Through Hole
Marking Color: White
Screw Flange: Without
Screwless Terminal Block: No
Wire Protection: With
Part Aliases: 796683-8
SKU: AMP796683-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: