796691-3
TERMI-BLOK PCB MOUNT 1&2 3P. 5
Introducing the TERMI-BLOK PCB Mount, a versatile solution for power and signal applications. This 3-position terminal block features a durable PA 6/6 housing in a vibrant blue color, perfect for organized PCB setups. With a contact amperage of 17.5 A and a voltage rating of 300 V AC, it ensures reliable performance in various environments. The board mount design, along with a vertical mount angle, allows for easy installation and efficient space utilization. Its wave solder capability and RoHS compliance make it suitable for industrial lead-free solder processes, while the tin-plated brass contacts ensure excellent conductivity. The TERMI-BLOK is ideal for wire-to-board connections, accommodating 12-30 AWG wire sizes. Whether you're working on a Level 1 or Level 2 stacking configuration, this terminal block offers flexibility and convenience. With a wide operating temperature range and sturdy construction, it's a dependable choice for your connectivity needs. Explore the TERMI-BLOK and streamline your PCB assembly process.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796691-3 |
Amperage: | 17.5 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Screw Size: | M3 |
Package Quantity: | 175 |
Contact Amperage: | 17.5 A |
Number of Positions: | 3 |
Housing Color: | Blue |
GPL: | 124 |
Tail Length: | .15 in, 3.8 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7742 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | With |
Closed End: | Without |
Stacked Levels: | Level 1/Level 2 |
Contact Mount Style: | Through Hole |
Marking Color: | Black |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 796691-3 |
SKU: | AMP796691-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |