796692-9
TERMI-BLOK PCB MOUNT 1&2 9P.5
Efficiently connect power and signal circuits with our TERMI-BLOK PCB Mount 1&2 9P.5 header. Designed for seamless integration onto a printed circuit board, this connector features two rows of 9 positions, allowing for secure and organized wire termination. With a voltage rating of 300 V AC and an amperage capacity of 17.5 A, it ensures reliable performance in industrial settings. The housing, made of durable PA 6/6 material in a vibrant green color, offers robust protection. Brass contacts with tin plating provide excellent conductivity, while a 5.08 mm pitch accommodates wire sizes ranging from 12 to 30 AWG. Operating temperature range of -40 to 120 °C (-40 to 248 °F) suits various environments. Side stackable and with interlock feature, this connector allows for versatile and secure stacking configurations. Meeting RoHS compliance, it guarantees environmental responsibility in its usage. Ideal for wire-to-board connections, this TERMI-BLOK header is a reliable solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796692-9 |
Amperage: | 17.5 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Screw Size: | M3 |
Package Quantity: | 75 |
Contact Amperage: | 17.5 A |
Number of Positions: | 9 |
Housing Color: | Green |
GPL: | 124 |
Tail Length: | .15 in, 3.8 mm |
Packaging: | Carton |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7742 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Header Type: | Header Only |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | With |
Closed End: | Without |
Stacked Levels: | Level 1/Level 2 |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 796692-9 |
SKU: | AMP796692-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |