796693-6
6 POS TERMI-BLOK PLUG STACK
Power up your connections with our 6-position Stacking Plug, designed for efficient wire to board termination. With a robust housing made of PA 6/6 in a striking blue color, this connector ensures durability in industrial settings. The right-angle mount angle allows for easy installation in tight spaces, while the screw size M2 ensures secure fastening. Featuring contact amperage of 11A and voltage rating of 300V AC, it's suitable for power and signal applications. The phosphor bronze contacts with tin plating provide reliable conductivity, accommodating wire sizes ranging from 14 to 30 AWG. Operating temperature range of -40 to 105°C (-40 to 221°F) makes it versatile for various environments. With a side stackable configuration, wire protection, and RoHS compliance, this connector offers both performance and environmental responsibility. Each package contains 100 units, ideal for your bulk connectivity needs. Elevate your wiring setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796693-6 |
Amperage: | 11 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | Stacking Plug |
Screw Size: | M2 |
Package Quantity: | 100 |
Contact Amperage: | 11 A |
Number of Positions: | 6 |
Housing Color: | Blue |
GPL: | 124 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 2 mm², 14 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | Without |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 796693-6 |
SKU: | AMP796693-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |