796698-6
TERMI-BLOK HEADER,ASSY90 6P.
Introducing the TERMI-BLOK HEADER, ASSY90 6P, a versatile power and signal connector designed for board mount applications. With a right-angle mount angle and 5mm pitch, this header offers efficient and secure connections in industrial settings. Its 6 positions, each accommodating wire sizes ranging from 12 to 30 AWG, make it ideal for a variety of circuit applications. The contact area is plated with tin for reliable conductivity, and the housing is made of durable PA 6/6 in a vibrant blue color. Meeting RoHS compliance standards, it is suitable for environmentally conscious projects. Operating at temperatures from -40 to 105°C, it ensures consistent performance even in harsh conditions. Each package contains 100 units, making it convenient for bulk installations. Whether for power distribution or signal transmission, this connector is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796698-6 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Package Quantity: | 100 |
Contact Amperage: | 15 A |
Number of Positions: | 6 |
Housing Color: | Blue |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Header Type: | Partially Shrouded |
Interlock: | Without |
Closed End: | Without |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 796698-6 |
SKU: | AMP796698-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |