796698-7

TERMI-BLOK HEADER,ASSY90 7P.

Introducing the TERMI-BLOK HEADER, ASSY90 7P. This versatile connector features a single row design with 7 positions, suitable for power and signal applications. With a 15A amperage rating and a contact material of copper alloy with tin plating, it ensures reliable conductivity. The right-angle mount type allows for easy board installation, while the housing, made of durable PA 6/6 in a vibrant blue color, offers robust protection. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is ideal for industrial use. With a pitch of 5mm (.197 in) and a tail length of 3.5mm (.138 in), it accommodates wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²). This connector is RoHS compliant and comes in a package of 100, making it a convenient solution for various wire-to-board applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 796698-7
Amperage: 15 A
Gender: Header
Housing Material: PA 6/6
Number of Rows: 1
Mount Type: Board Mount
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: PCB Mount
Package Quantity: 100
Contact Amperage: 15 A
Number of Positions: 7
Housing Color: Blue
GPL: 124
Tail Length: .138 in, 3.5 mm
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7744
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
Stacking Configuration: Side Stackable
ECCN: EAR99
Header Type: Partially Shrouded
Interlock: Without
Closed End: Without
Threaded Flange: Without
Contact Mount Style: Through Hole
Screw Flange: Without
Screwless Terminal Block: No
Part Aliases: 796698-7
SKU: AMP796698-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: