796709-1
8DBL-05-007=8 SRS BARRIER STRP
Part Aliases: TE Connectivity 8DBL-05-007
Introducing the Buchanan 8 Series Barrier Terminal Block, a reliable and high-performance component for your industrial applications. Featuring a sleek black design, this terminal block is constructed with durable thermoplastic housing, ensuring longevity and safety. With a 30A amperage and 600V voltage rating, it provides efficient power distribution. The termination method of double printed circuit pins, along with a 11.1mm pitch, offers easy and secure connectivity. RoHS compliant and suitable for lead-free solder processes, this terminal block is environmentally friendly. With 120 units in a package, it is ideal for bulk installations. Its operating temperature range of -40 to 120°C (-40 to 248°F) makes it suitable for diverse environments. Trust in the Buchanan 8 Series for seamless and dependable connection solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 796709-1 |
Color: | Black |
Series: | Buchanan 8 Series |
Amperage: | 30 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Double Printed Circuit Pin |
Pitch: | 11.1 mm, .438 in |
Voltage: | 600 V |
Mount Angle: | Vertical |
Screw Size: | 8-32 |
Package Quantity: | 120 |
Number of Levels: | 1 |
Number of Positions: | 5 |
GPL: | A46 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E459 |
Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
Screw Material: | Steel |
Length: | 2.26 in, 57.4 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 796709-1 8DBL-05-007 |
SKU: | AMP796709-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |