796875-3
8PCR-14-006=#8 TRIBARRIER
Part Aliases: TE Connectivity 8PCR-14-006
Introducing the Buchanan 8 Series Barrier Terminal Block, a reliable and durable connectivity solution for industrial applications. With a 30A amperage rating and 600V voltage capacity, this terminal block ensures efficient power transmission. Crafted from UL 94V-0 rated thermoplastic housing and featuring copper alloy terminals with bright tin plating, it guarantees safe and secure connections. The right-angle, printed circuit termination method makes installation easy and convenient. With 14 positions and a wire size compatibility ranging from 18 to 10 AWG, it offers versatility for various wiring needs. The barrier strip style with Tri-Barrier design provides added protection. Compliant with RoHS standards, this terminal block is environmentally friendly. Ideal for PCB mounting in industrial settings, it is a must-have component for ensuring reliable electrical connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 796875-3 |
Color: | Black |
Series: | Buchanan 8 Series |
Amperage: | 30 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit, Right Angle |
Pitch: | 11.1 mm, .438 in |
Voltage: | 600 V |
Mount Angle: | Right Angle |
Screw Size: | 8-32 |
Package Quantity: | 1 |
Number of Levels: | 1 |
Number of Positions: | 14 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E459 |
Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
Screw Material: | Steel |
Length: | 157.43 mm, 6.198 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Wire Clamp Combo Head |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8PCR-14-006 796875-3 |
SKU: | AMP796875-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |