796911-5

5 POS TERMI-BLOK PCB SD WR ENT

Power up your connections with this high-performance Header Terminal Block. Designed for industrial applications, this PCB Mount connector features a single row for effortless board integration. With a robust housing made of PA 6/6 in a vibrant green color, it offers durability and visibility. The contact material is brass with a tin plating for reliable signal transmission. With a generous 5.08mm pitch, it accommodates wire sizes ranging from 12 to 30 AWG. Operating at temperatures as low as -40°C and as high as 105°C, it ensures consistent performance in challenging environments. Its vertical mount angle and side-stackable configuration provide flexibility in installation, while the included screws guarantee secure connections. RoHS compliant and with a voltage rating of 300V AC, this connector is the perfect choice for your power and signal needs. Packaged in a carton with 150 units, it's convenient for both small and large-scale projects. Elevate your connectivity with this essential Wire to Board connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 796911-5
Amperage: 17.5 A
Gender: Header
Housing Material: PA 6/6
Number of Rows: 1
Mount Type: Board Mount
Contact Material: Brass
Pitch: .2 in, 5.08 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: PCB Mount
Screw Size: M3
Package Quantity: 150
Contact Amperage: 17.5 A
Number of Positions: 5
Housing Color: Green
GPL: 124
Tail Length: .138 in, 3.5 mm
Packaging: Carton
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7742
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
Screw Material: Brass
Stacking Configuration: Side Stackable
Screw Plating: Nickel
Entry Angle: Side
Interlock: With
Closed End: With
Stacked Levels: Without
Contact Mount Style: Through Hole
Marking Color: White
Screw Flange: Without
Screwless Terminal Block: No
Wire Protection: With
Part Aliases: 796911-5
SKU: AMP796911-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: