796980-5
5 POS TERMI-BLOK VERT HDR 7.62
Easily integrate power and signal connectivity with our 15 A Header Terminal Block. Designed for board mount installation, this terminal block features a single row of five positions, ensuring efficient and organized connections. The durable PA 6/6 housing in a vibrant green color offers reliable protection, while the copper alloy contacts with tin plating guarantee optimal conductivity. With a 7.62 mm pitch and a 300 V AC voltage rating, it's suitable for a wide range of industrial applications. Operating in temperatures ranging from -40 to 105 °C (-40 to 221 °F), this terminal block is built to withstand harsh environments. Its shrouded header type with a closed end design enhances safety and security in usage. RoHS compliant and packaged in quantities of 100, this terminal block is a dependable solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796980-5 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Pitch: | .3 in, 7.62 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Package Quantity: | 100 |
Contact Amperage: | 15 A |
Number of Positions: | 5 |
Housing Color: | Green |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7742 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Interlock: | Without |
Closed End: | With |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 796980-5 |
SKU: | AMP796980-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |