796981-8

8 POS TERMI-BLOK R/A PLUG 7.62

Enhance your power and signal connections with our 15 A right angle stacking terminal block. Crafted with durable PA 6/6 housing in a vibrant green hue, this connector features 8 positions for efficient wire-to-board termination. The contact area boasts reliable phosphor bronze construction with tin plating, suitable for industrial applications. Accommodating wire sizes from 12 to 30 AWG, it ensures secure and robust connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is a dependable choice for various electronic setups. With RoHS compliance and a package quantity of 50, it's an environmentally friendly and cost-effective solution. Elevate your connectivity game with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 796981-8
Amperage: 15 A
Gender: Plug
Housing Material: PA 6/6
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .3 in, 7.62 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: Stacking
Screw Size: M3
Package Quantity: 50
Contact Amperage: 15 A
Number of Positions: 8
Housing Color: Green
GPL: 124
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 7743
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
Screw Material: Brass
Stacking Configuration: Side Stackable
ECCN: EAR99
Screw Plating: Nickel
Entry Angle: Side
Interlock: Without
Screw Flange: Without
Screwless Terminal Block: No
Wire Protection: With
Part Aliases: 796981-8
SKU: AMP796981-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: