796988-4
6PCR-20-006=6PCR ASSEMBLY
Elevate your industrial connectivity with our 1-row Barrier Terminal Block, featuring 20 positions for secure circuit termination. Constructed with UL 94V-0 rated thermoplastic housing, this black terminal block ensures reliable performance in demanding environments. The printed circuit termination method and 9.53mm pitch facilitate easy installation, while the 25A, 300V rating guarantees efficient power transmission. With a combination of Copper Alloy terminals and Zinc Chromate-plated steel screws, durability and conductivity are optimized for wire sizes ranging from 22 to 12 AWG (.326 - 3.31 mm²). The Tri-Barrier design and bright Tin plating finish further enhance safety and signal integrity. Mountable vertically with 6-32 screws, this Terminal Block is RoHS compliant, underscoring our commitment to environmental responsibility. Whether used standalone or as part of a larger system, it offers a dependable solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796988-4 |
Color: | Black |
Amperage: | 25 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 35 |
Number of Levels: | 1 |
Number of Positions: | 20 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E458 |
Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
Screw Material: | Steel |
Length: | 7.561 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6PCR-20-006;796988-4 |
SKU: | AMP796988-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |