Enhance your electrical connections with our SMP 0-0130207-0 Ring Tongue connector. Designed for secure and efficient termination, this connector features a straight orientation and M10 stud size, making it suitable for a variety of applications. With a voltage rating of 300 V and an operating temperature range of 105°C (221°F), it ensures reliable performance even in demanding environments. The closed barrel design and insulation provide added safety, while accommodating wire sizes ranging from 10 to 12 AWG. Trust in the quality of our Rings & Spades supplier products for all your connectivity needs. Straight terminal angle and compliance with RoHS regulations. Elevate your crimp terminal solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1377173-1
Connector Type: Ring Tongue
Voltage: 300 V
Stud Size: M10
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP8-1377173-1
Plating Material: Copper / Tin
Wire Insulation Diameter (Max): 6.35 mm / .25 in
Wire Insulation Diameter: 3.81 - 6.35 mm / .15 - .25 in
Overall Length: 33.8 mm / 1.331 in
Stud Diameter: 10.3 mm / .406 in
Tongue Thickness: 1.07 mm / .042 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-041
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: