8-1393670-0
V23614A 602G 57=GEHAEUSEKUPPLE
Enhance your connectivity with the V23614A 602G 57, a high-performance RF coaxial connector designed for seamless integration in various applications. Featuring a durable brass housing and gold plating, this connector ensures reliable signal transmission with minimal interference. Its bulkhead mount and crimp termination method provide secure and efficient installation, while the screw mating type offers convenience in connectivity. With an impedance of 75 Ω and an operating frequency of 10 GHz, it meets the demands of high-speed data transmission. This single-port connector, suitable for RG 174 cables, boasts a straight cable connector orientation and a maximum cable diameter of 2.67 mm (.105 in), making it versatile for different setups. Whether in industrial or commercial settings, the V23614A 602G 57 guarantees optimal performance, even in challenging environments thanks to its wide operating temperature range of -40 to 85 °C (-40 to 185 °F). RoHS compliant and packaged in quantities of 100, it's the perfect choice for your RF connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1393670-0 |
Gender: | Jack |
Mount Type: | Bulkhead |
Termination Method: | Crimp |
Mating Type: | Screw |
Impedance: | 75 Ω |
Operating Frequency: | 10 GHz |
Body Material: | Brass |
Package Quantity: | 100 |
Cable Type: | RG 174 |
Maximum Cable Diameter: | .105 in, 2.67 mm |
Number of Positions: | 1 |
Interface: | DIN 1.0/2.3 Connectors |
GPL: | 983 |
Port Configuration: | Single Port |
Packaging: | Bag |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Sealable: | No |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | D548 |
Number of Coaxial Contacts: | 1 |
Body Plating Material: | Gold |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Detent: | With |
Dielectric Material: | PTFE |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .161 in, 4.1 mm |
Connector System: | Cable to Board |
Part Aliases: | V23614A 602G 57;8-1393670-0 |
SKU: | AMP8-1393670-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |