8-1393740-0

V42254A2216C225=SUB D STIFTLEI

Enhance your connectivity with the V42254A2216C225, a high-quality SUB D STIFTLEI plug designed for seamless integration. This two-row connector features 25 gold-plated contacts on a 2.74 mm pitch, meeting DIN 41652 and UL 94V-0 standards for reliable performance. Crafted from durable phosphor bronze, it ensures long-lasting connectivity in various applications. With a threaded insert mating retention type and front metal shell design, it offers secure and stable connections on board mount installations. RoHS compliant and packaged in a convenient tray, it's the perfect choice for efficient and eco-friendly electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1393740-0
Gender: Plug
Number of Contacts: 25
Number of Rows: 2
Mount Type: Board Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold
Pitch: 2.74 mm
Number of Positions: 25
Profile: Standard
Mating Retention Type: Threaded Insert
Packaging: Tray
Shell Type: Front Metal Shell
Standards Met: DIN 41652 ;UL 94V-0
SKU: AMP8-1393740-0
Plastic: No
Post Size: .7 mm
Color: Gray
Shell Material: Steel
Shell Plating Material: Tin
Preloaded: Yes
PCB Mount Orientation: Vertical
PCB Contact Termination Area Plating Material: Tin
Contact Underplating Material: Nickel
Contact Mating Area Plating Thickness: 30 µin
Contact Base Material: Phosphor Bronze
Contact Shape and Form: Round
PCB Thickness (Recommended): .059 in / 1.5 mm
Centerline (Pitch): 2.74 mm / .108 in
Housing Material: PBTP GF
UL Flammability Rating: UL 94V-0
Approved Standards: DIN 41652
Connector Mounting Type: Board Mount
PCB Mount Retention Type: Solder Tail
Mating Connector Lock Type: Female Screwlocks, 4-40 UNC
PCB Mount Retention: With
PCB Mounting Style: Through Hole
PCB Mount Alignment: With
Montageausrichtung der Leiterplatte: With
Mounting Hole Diameter: 3.1 mm
Mating Retention: With
Panel Mount Feature: Without
Mating Connector Lock: With
Circuit Application: Signal
Grounding Straps: With
Boss on Shield: With
Row-to-Row Spacing: .112 in / 2.84 mm
Grounding Indents: With
Sealable: No
Connector and Contact Terminates To: Printed Circuit Board
Product Type: Connector
Connector System: Cable-to-Board
Grounded: Yes
Shell Size: 3
Termination Post Length: 3.2 mm / .126 in
Grounding Clips: Without
Supplier Product: PCB D-Sub Connectors
Part Alias: V42254A2216C225

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: