8-1393766-5

R10-E1Z6-V1.5K=R10

Enhance your electronic systems with the R10-E1Z6-V1.5K=R10 Power Relay. This high-performance component boasts a durable socket mount and six silver contact poles, ensuring reliable connectivity. With a maximum amperage of 2A and a coil resistance of 1500Ω, it's perfect for handling power distribution tasks. Operating at 48VDC for the coil and 120VAC for the contact voltage, this relay offers versatility in various applications. Its wide operating temperature range of -55 to 75°C guarantees performance in harsh environments. Compliant with RoHS regulations, it's also environmentally friendly. Upgrade your relay solutions with this advanced and efficient component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1393766-5
Amperage: 2 A
Mount Type: Socket
Contact Material: Silver (Ag)
Number of Poles: 6
Coil Resistance: 1500 Ω
Coil Voltage: 48 VDC
Contact Voltage: 120 VAC
Operating Temperature Range: -55 - 75 °C
Contact Arrangement: 6 Form C (CO)
SKU: AMP8-1393766-5
series: Potter & Brumfield R10
Product Weight: 40 g / 1.41 oz
Contact Current Class: 0 - 2 A / 16 A
Terminal Type: Plug-In / Solder
Contact Special Features: Bifurcated/Twin Contacts
Product Height: 30.2 mm / 1.189 in
Height Class (Mechanical): 30 - 40 mm
Product Length: 29.6 mm / 1.165 in
Length Class (Mechanical): 25 - 30 mm
Product Width: 18.7 mm / .736 in
Width Class (Mechanical): 16 - 20 mm
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: 1500 mW
Coil Power Rating DC: 1600 mW
Coil Special Features: Sensitive Version
Contact Switching Load (Min): 1mA @ 12V
Actuating System: DC
Insulation Initial Resistance: 10000 MΩ
Insulation Initial Dielectric Between Adjacent Contacts: 1000 Vrms
Insulation Initial Dielectric Between Coil & Contact Class: 500 - 1000 V
Insulation Initial Dielectric Between Open Contacts: 500 Vrms
Insulation Initial Dielectric Between Contacts & Coil: 1000 V / 1000 Vrms
Power Relay Type: Industrial Panel Plug-In
Environmental Ambient Temperature (Max): 75 °C / 167 °F
Environmental Ambient Temperature Class: 70 - 85 °C
Environmental Category of Protection: RTI
Supplier Product: Power Relays
Part Alias: 8-1393766-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: