8-1393769-2

R10S-E2Y1-J2.5K=R10

The R10S-E2Y1-J2.5K=R10 Power Relay is a reliable and durable component suitable for various applications. With a contact rating of 3 A at 120 VAC, it ensures efficient power control. The Printed Circuit Board mount type makes installation easy, while the silver (Ag) contact material guarantees high conductivity. Operating smoothly in temperatures ranging from -55 to 75 °C, this relay is designed for durability. Featuring 1 Form C (CO) contact arrangement and RoHS compliance, it meets industry standards for performance and environmental responsibility. Trust the R10S-E2Y1-J2.5K=R10 for your power relay needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1393769-2
Amperage: 3 A
Mount Type: Printed Circuit Board
Contact Material: Silver (Ag)
Number of Poles: 1
Coil Resistance: 2500 Ω
Contact Voltage: 120 VAC
Operating Temperature Range: -55 - 75 °C
Contact Arrangement: 1 Form C (CO)
SKU: AMP8-1393769-2
series: Potter & Brumfield R10
Product Weight: 40 g / 1.41 oz
Contact Current Class: 2 - 5 A / 16 A
Terminal Type: PCB-THT
Product Height: 30.2 mm / 1.189 in
Height Class (Mechanical): 30 - 40 mm
Product Length: 24.1 mm / .949 in
Length Class (Mechanical): 20 - 25 mm
Product Width: 18.7 mm / .736 in
Width Class (Mechanical): 16 - 20 mm
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: 0 - 100 mW
Coil Power Rating DC: 10 mW
Coil Special Features: Sensitive Version
Contact Switching Load (Min): 100mA @ 12V
Actuating System: DC
Insulation Initial Resistance: 10000 MΩ
Insulation Initial Dielectric Between Adjacent Contacts: 1000 Vrms
Insulation Initial Dielectric Between Coil & Contact Class: 500 - 1000 V
Insulation Initial Dielectric Between Open Contacts: 500 Vrms
Insulation Initial Dielectric Between Contacts & Coil: 1000 V / 1000 Vrms
Power Relay Type: Industrial Panel Plug-In
Environmental Ambient Temperature (Max): 75 °C / 167 °F
Environmental Ambient Temperature Class: 70 - 85 °C
Environmental Category of Protection: RTI
Supplier Product: Power Relays
Part Alias: 8-1393769-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: